ISO7231CDWR | |
---|---|
DigiKey Part Number | 296-38966-2-ND - Tape & Reel (TR) 296-38966-1-ND - Cut Tape (CT) 296-38966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7231CDWR |
Description | DGTL ISO 2500VRMS 3CH GP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 3 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7231CDWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 42ns, 42ns | |
Pulse Width Distortion (Max) | 2.5ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 3.15V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥18.94505 | ¥37,890.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.75000 | ¥37.75 |
10 | ¥33.90300 | ¥339.03 |
25 | ¥32.04960 | ¥801.24 |
100 | ¥27.77690 | ¥2,777.69 |
250 | ¥26.35208 | ¥6,588.02 |
500 | ¥23.64562 | ¥11,822.81 |
1,000 | ¥19.94215 | ¥19,942.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.45000 | ¥36.45 |
10 | ¥32.74100 | ¥327.41 |
25 | ¥30.95080 | ¥773.77 |
100 | ¥26.82470 | ¥2,682.47 |
250 | ¥25.44876 | ¥6,362.19 |
500 | ¥22.83508 | ¥11,417.54 |
1,000 | ¥19.25856 | ¥19,258.56 |