ISO1212DBQR | |
---|---|
DigiKey Part Number | 296-47558-2-ND - Tape & Reel (TR) 296-47558-1-ND - Cut Tape (CT) 296-47558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO1212DBQR |
Description | DGTL ISO 2500VRMS 2CH GP 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 4Mbps 25kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO1212DBQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 0/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 140ns, 15ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 3ns, 3ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.22000 | ¥11.22 |
10 | ¥10.05700 | ¥100.57 |
25 | ¥9.54520 | ¥238.63 |
100 | ¥7.83980 | ¥783.98 |
250 | ¥7.32872 | ¥1,832.18 |
500 | ¥6.47656 | ¥3,238.28 |
1,000 | ¥5.11314 | ¥5,113.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.77224 | ¥11,930.60 |
5,000 | ¥4.53361 | ¥22,668.05 |
12,500 | ¥4.36318 | ¥54,539.75 |