12Mbps Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Grade | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,646 In Stock | 1 : ¥83.90000 Cut Tape (CT) 1,000 : ¥45.14052 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | USB | No | 1 | 1/1 | Bidirectional | 2500Vrms | 25kV/µs | 12Mbps | 70ns, 70ns | - | 20ns, 20ns (Max) | 3V ~ 5.5V | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
5,588 In Stock | 1 : ¥86.88000 Tube | Tube | Active | Magnetic Coupling | USB | No | 1 | 1/1 | Bidirectional | 2500Vrms | 25kV/µs | 12Mbps | 70ns, 70ns | - | 20ns, 20ns (Max) | 3V ~ 5.5V | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
1,335 In Stock | 1 : ¥94.87000 Cut Tape (CT) 850 : ¥61.76544 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | RS422, RS485 | Yes | 4 | 2/2 | Unidirectional | 5000Vrms | 100kV/µs (Typ) | 12Mbps | 610ns, 610ns | 40ns | 4ns, 4ns (Max) | 1.71V ~ 1.89V, 2.25V ~ 5.5V | - | -40°C ~ 125°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | ||
4,109 In Stock | 1 : ¥95.64000 Cut Tape (CT) 850 : ¥66.03495 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | RS422, RS485 | Yes | 4 | 2/2 | Unidirectional | 5000Vrms | 100kV/µs (Typ) | 12Mbps | 610ns, 610ns | 40ns | 4ns, 4ns (Max) | 1.71V ~ 1.89V, 2.25V ~ 5.5V | - | -40°C ~ 125°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | ||
5,077 In Stock | 1 : ¥108.70000 Tube | Tube | Active | Magnetic Coupling | USB | No | 1 | 1/1 | Bidirectional | 5000Vrms | 25kV/µs | 12Mbps | 70ns, 70ns | - | 20ns, 20ns (Max) | 3.1V ~ 5.5V | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
3,710 In Stock | 1 : ¥108.70000 Tube | Tube | Active | Magnetic Coupling | USB | No | 1 | 1/1 | Bidirectional | 5000Vrms | 25kV/µs | 12Mbps | 70ns, 70ns | - | 20ns, 20ns (Max) | 3.1V ~ 5.5V | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC-IC | |||
1,567 In Stock | 1 : ¥112.56000 Cut Tape (CT) 1,000 : ¥71.25881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | USB | No | 1 | 1/1 | Bidirectional | 5000Vrms | 25kV/µs | 12Mbps | 70ns, 70ns | - | 20ns, 20ns (Max) | 3.1V ~ 5.5V | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC-IC | |||
3,444 In Stock | 1 : ¥124.29000 Cut Tape (CT) 1,000 : ¥65.97038 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | USB | No | 1 | 1/1 | Bidirectional | 5000Vrms | 25kV/µs | 12Mbps | 70ns, 70ns | - | 20ns, 20ns (Max) | 3.1V ~ 5.5V | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
898 In Stock | 1 : ¥313.35000 Tray | Tray | Active | Magnetic Coupling | USB | Yes | 1 | 1/1 | Bidirectional | 2500Vrms | 30kV/µs | 12Mbps | 115ns, 115ns | - | 20ns, 20ns (Max) | 4.4V ~ 16.5V | - | 0°C ~ 70°C | Surface Mount | 44-BBGA | 44-BGA (15x15) | |||
188 In Stock | 1 : ¥345.49000 Tray | Tray | Active | Magnetic Coupling | USB | Yes | 1 | 1/1 | Bidirectional | 2500Vrms | 30kV/µs | 12Mbps | 115ns, 115ns | - | 20ns, 20ns (Max) | 4.4V ~ 16.5V | - | -40°C ~ 85°C | Surface Mount | 44-BBGA | 44-BGA (15x15) | |||
390 In Stock | 1 : ¥414.18000 Tray | Tray | Active | Magnetic Coupling | USB | Yes | 1 | 1/1 | Bidirectional | 2500Vrms | 30kV/µs | 12Mbps | 115ns, 115ns | - | 20ns, 20ns (Max) | 4.4V ~ 16.5V | - | -40°C ~ 105°C | Surface Mount | 44-BBGA | 44-BGA (15x15) | |||
1,058 In Stock | 1 : ¥67.07000 Tube | - | Tube | Active | Magnetic Coupling | USB | No | 1 | 1/1 | Bidirectional | 2500Vrms | 25kV/µs | 12Mbps | 70ns, 70ns | - | 20ns, 20ns (Max) | 3V ~ 5.5V | Automotive | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
103 In Stock | 1 : ¥229.79000 Tray | - | Tray | Active | Magnetic Coupling | USB | No | 1 | 1/1 | Bidirectional | 7500Vrms | 50kV/µs | 12Mbps | 115ns, 115ns | - | 20ns, 20ns (Max) | 4.4V ~ 36V | - | 0°C ~ 70°C | Surface Mount | 24-BGA | 24-BGA (22x6.25) | ||
352 In Stock | 1 : ¥252.70000 Tray | - | Tray | Active | Magnetic Coupling | USB | No | 1 | 1/1 | Bidirectional | 7500Vrms | 50kV/µs | 12Mbps | 115ns, 115ns | - | 20ns, 20ns (Max) | 4.4V ~ 36V | - | -40°C ~ 85°C | Surface Mount | 24-BGA | 24-BGA (22x6.25) | ||
122 In Stock | 1 : ¥303.27000 Tray | - | Tray | Active | Magnetic Coupling | USB | No | 1 | 1/1 | Bidirectional | 7500Vrms | 50kV/µs | 12Mbps | 115ns, 115ns | - | 20ns, 20ns (Max) | 4.4V ~ 36V | - | -40°C ~ 125°C | Surface Mount | 24-BGA | 24-BGA (22x6.25) | ||
0 In Stock Check Lead Time | 1,000 : ¥52.27626 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Magnetic Coupling | USB | No | 1 | 1/1 | Bidirectional | 2500Vrms | 25kV/µs | 12Mbps | 70ns, 70ns | - | 20ns, 20ns (Max) | 3V ~ 5.5V | Automotive | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock | 92 : ¥274.16424 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Magnetic Coupling | USB | Yes | 2 | 1/1 | Bidirectional | 3000VAC | - | 12Mbps | - | - | - | 4.5V ~ 5.5V | - | -40°C ~ 85°C | Surface Mount | 13-SMD Module | Module | ||
0 In Stock | 1 : ¥287.68000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Magnetic Coupling | USB | Yes | 2 | 1/1 | Bidirectional | 3000VAC | - | 12Mbps | - | - | - | 4.5V ~ 5.5V | - | -40°C ~ 85°C | Surface Mount | 13-SMD Module | Module | ||
0 In Stock | 92 : ¥356.37196 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Capacitive Coupling | USB | Yes | 1 | - | Unidirectional | 4000Vrms | 25kV/µs | 12Mbps | - | - | - | - | - | -40°C ~ 85°C | Surface Mount | 13-SMD Module | Module | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Capacitive Coupling | USB | Yes | 2 | 1/1 | Bidirectional | 4000Vrms | 25kV/µs | 12Mbps | - | - | - | 4.5V ~ 5.5V | - | -40°C ~ 85°C | Surface Mount | 13-SMD Module | Module |