LTM2884HY#PBF | |
---|---|
DigiKey Part Number | 505-LTM2884HY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM2884HY#PBF |
Description | DGTL ISOL 2500VRMS 1CH USB 44BGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB Digital Isolator 2500Vrms 1 Channel 12Mbps 30kV/µs CMTI 44-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | LTM2884HY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | USB | |
Isolated Power | Yes | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Bidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 30kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 115ns, 115ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 20ns, 20ns (Max) | |
Voltage - Supply | 4.4V ~ 16.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-BGA (15x15) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥414.18000 | ¥414.18 |
10 | ¥386.44000 | ¥3,864.40 |
25 | ¥370.23800 | ¥9,255.95 |
119 | ¥335.52798 | ¥39,927.83 |
238 | ¥323.95849 | ¥77,102.12 |