1871058-1 | |
---|---|
DigiKey Part Number | A118298-ND |
Manufacturer | |
Manufacturer Product Number | 1871058-1 |
Description | CONN PCI EXP FEMALE 36POS 0.039 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36 Position Female Connector PCI Express™ Gold-Palladium 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1871058-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 36 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Material | Copper Alloy | |
Contact Finish | Gold-Palladium | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.81000 | ¥62.81 |
10 | ¥54.74300 | ¥547.43 |
25 | ¥53.30480 | ¥1,332.62 |
56 | ¥51.86393 | ¥2,904.38 |
112 | ¥48.69366 | ¥5,453.69 |
280 | ¥48.40589 | ¥13,553.65 |
952 | ¥45.52457 | ¥43,339.39 |