NMUSB2022PMC-R7 | |
---|---|
DigiKey Part Number | 811-3478-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NMUSB2022PMC-R7 |
Description | DGT ISOL 4000VRMS 1CH USB MODULE |
Customer Reference | |
Detailed Description | USB Digital Isolator 4000Vrms 2 Channel 12Mbps 25kV/µs CMTI 13-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | NMUSB2022PMC-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | Capacitive Coupling | |
Type | USB | |
Isolated Power | Yes | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Bidirectional | |
Voltage - Isolation | 4000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Module | |
Base Product Number |