A7987TR | |
---|---|
DigiKey Part Number | 497-19100-2-ND - Tape & Reel (TR) 497-19100-1-ND - Cut Tape (CT) 497-19100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A7987TR |
Description | 61 V 3A ASYNCHRONOUS STEP-DOWN S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | A7987TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 61V | |
Frequency - Switching | 250kHz ~ 1.5MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.39000 | ¥49.39 |
10 | ¥44.39100 | ¥443.91 |
25 | ¥41.97040 | ¥1,049.26 |
100 | ¥36.37420 | ¥3,637.42 |
250 | ¥34.50932 | ¥8,627.33 |
500 | ¥30.96496 | ¥15,482.48 |
1,000 | ¥26.11507 | ¥26,115.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.80928 | ¥62,023.20 |