MC33CD1030AE | |
---|---|
DigiKey Part Number | MC33CD1030AE-ND |
Manufacturer | |
Manufacturer Product Number | MC33CD1030AE |
Description | IC INTERFACE SPECIALIZED 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch Monitoring Interface 48-HLQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MC33CD1030AE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Switch Monitoring | |
Interface | SPI | |
Voltage - Supply | 4.5V ~ 36V | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-HLQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.86000 | ¥51.86 |
10 | ¥46.55900 | ¥465.59 |
25 | ¥44.01400 | ¥1,100.35 |
80 | ¥38.14425 | ¥3,051.54 |
250 | ¥36.18804 | ¥9,047.01 |
500 | ¥32.47148 | ¥16,235.74 |
1,000 | ¥27.38561 | ¥27,385.61 |
2,500 | ¥26.01629 | ¥65,040.73 |