TPS43061RTER | |
---|---|
DigiKey Part Number | 296-35544-2-ND - Tape & Reel (TR) 296-35544-1-ND - Cut Tape (CT) 296-35544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS43061RTER |
Description | IC REG CTRLR BOOST 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS43061RTER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 38V | |
Frequency - Switching | 50kHz ~ 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.72000 | ¥23.72 |
10 | ¥21.34700 | ¥213.47 |
25 | ¥20.13440 | ¥503.36 |
100 | ¥17.15460 | ¥1,715.46 |
250 | ¥16.10776 | ¥4,026.94 |
500 | ¥14.09434 | ¥7,047.17 |
1,000 | ¥11.67812 | ¥11,678.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.87274 | ¥32,618.22 |
6,000 | ¥10.47004 | ¥62,820.24 |