CSD87333Q3D | |
---|---|
DigiKey Part Number | 296-37535-2-ND - Tape & Reel (TR) 296-37535-1-ND - Cut Tape (CT) 296-37535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD87333Q3D |
Description | MOSFET 2N-CH 30V 15A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 15A 6W Surface Mount 8-VSON (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD87333Q3D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Asymmetrical | |
FET Feature | Logic Level Gate, 5V Drive | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 15A | |
Rds On (Max) @ Id, Vgs | 14.3mOhm @ 4A, 8V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 662pF @ 15V | |
Power - Max | 6W | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-VSON (3.3x3.3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥9.11300 | ¥91.13 |
25 | ¥8.65000 | ¥216.25 |
100 | ¥7.10640 | ¥710.64 |
250 | ¥6.64272 | ¥1,660.68 |
500 | ¥5.87034 | ¥2,935.17 |
1,000 | ¥4.63443 | ¥4,634.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.32552 | ¥10,813.80 |
5,000 | ¥4.10924 | ¥20,546.20 |
12,500 | ¥3.95475 | ¥49,434.38 |