MP3900DK-LF-Z | |
---|---|
DigiKey Part Number | 1589-1650-2-ND - Tape & Reel (TR) 1589-1650-1-ND - Cut Tape (CT) 1589-1650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3900DK-LF-Z |
Description | IC REG CTRLR BOOST 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8.6V ~ 12V | |
Frequency - Switching | 330kHz | |
Duty Cycle (Max) | 80% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥21.31300 | ¥213.13 |
25 | ¥20.10760 | ¥502.69 |
100 | ¥17.13220 | ¥1,713.22 |
250 | ¥16.08628 | ¥4,021.57 |
500 | ¥14.07554 | ¥7,037.77 |
1,000 | ¥11.66252 | ¥11,662.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.95439 | ¥24,885.97 |