TPS43061RTET

DigiKey Part Number
296-35784-2-ND - Tape & Reel (TR)
296-35784-1-ND - Cut Tape (CT)
296-35784-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS43061RTET
Description
IC REG CTRLR BOOST 16WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS43061RTET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 38V
Frequency - Switching
50kHz ~ 1MHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Frequency Control, Power Good, Soft Start
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.59000¥25.59
10¥23.01200¥230.12
25¥21.75200¥543.80
100¥18.85230¥1,885.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥17.88508¥4,471.27
500¥16.04838¥8,024.19
1,250¥13.53469¥16,918.36
2,500¥12.85799¥32,144.97
6,250¥12.37460¥77,341.25
Manufacturers Standard Package