ADC08L060CIMT/NOPB | |
---|---|
DigiKey Part Number | ADC08L060CIMT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | ADC08L060CIMT/NOPB |
Description | IC ADC 8BIT PIPELINED 24TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Pipelined 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC08L060CIMT/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 60M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External | |
Voltage - Supply, Analog | 2.4V ~ 3.6V | |
Voltage - Supply, Digital | 2.4V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.12000 | ¥82.12 |
10 | ¥74.20700 | ¥742.07 |
61 | ¥70.75934 | ¥4,316.32 |
122 | ¥61.43943 | ¥7,495.61 |
305 | ¥58.67820 | ¥17,896.85 |
549 | ¥53.50084 | ¥29,371.96 |
1,037 | ¥46.59749 | ¥48,321.60 |