TPS43061RTET | |
---|---|
DigiKey Part Number | 296-35784-2-ND - Tape & Reel (TR) 296-35784-1-ND - Cut Tape (CT) 296-35784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS43061RTET |
Description | IC REG CTRLR BOOST 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS43061RTET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 38V | |
Frequency - Switching | 50kHz ~ 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.59000 | ¥25.59 |
10 | ¥23.01300 | ¥230.13 |
25 | ¥21.75280 | ¥543.82 |
100 | ¥18.85310 | ¥1,885.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥17.88588 | ¥4,471.47 |
500 | ¥16.04910 | ¥8,024.55 |
1,250 | ¥13.53530 | ¥16,919.12 |
2,500 | ¥12.85857 | ¥32,146.42 |
6,250 | ¥12.37516 | ¥77,344.75 |