HV7361GA-G | |
---|---|
DigiKey Part Number | HV7361GA-G-ND |
Manufacturer | |
Manufacturer Product Number | HV7361GA-G |
Description | IC ULTRASOUND DRIVER 22CABGA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pulse Generator PMIC 22-CABGA (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | HV7361GA-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Pulse Generator | |
Current - Supply | 50µA | |
Voltage - Supply | 4.75V ~ 11V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 22-TFBGA | |
Supplier Device Package | 22-CABGA (5x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.88000 | ¥86.88 |
25 | ¥72.43040 | ¥1,810.76 |
100 | ¥65.79940 | ¥6,579.94 |