DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
336 In Stock | 1 : ¥94.08000 Cut Tape (CT) 250 : ¥69.41620 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PWM Signal | Step-Down | Positive | Buck | 2 | 8 | 4.5V ~ 17V | 300kHz ~ 1MHz | - | No | No | PMBus | Current Limit, Enable | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 40-WFQFN Exposed Pad | 40-WQFN (5x5) | |||
8,906 In Stock | 1 : ¥108.22000 Cut Tape (CT) 2,500 : ¥63.75912 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 2 | 2 | 3.5V ~ 65V | 100kHz ~ 2.2MHz | 100% | Yes | Yes | - | Current Limit, Dead Time Control, Enable, Frequency Control, Power Good, Soft Start | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 40-VFQFN Exposed Pad | 40-VQFNP (6x6) | ||
118 In Stock 2,940 Marketplace | 1 : ¥36.81000 Tube | Bulk Tube | Active | Transistor Driver | Step-Down | Positive | Buck | 2 | 1 | 4.5V ~ 24V | 350kHz | - | Yes | No | - | Current Limit, Enable, Soft Start | -40°C ~ 85°C (TA) | - | - | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | |||
233 In Stock 250 Marketplace | 1 : ¥44.09000 Cut Tape (CT) 250 : ¥21.63184 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | PWM Signal | Step-Down | Positive | Buck | 4 | 4 | 4.5V ~ 15V | 100kHz ~ 1.2MHz | 87.5% | No | Yes | - | Current Limit, Enable, Frequency Control, Power Good, Soft Start | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-VFQFN Exposed Pad | 28-VQFN (5x5) |