TPS40090RHDT | |
---|---|
DigiKey Part Number | 296-TPS40090RHDTTR-ND - Tape & Reel (TR) 296-TPS40090RHDTCT-ND - Cut Tape (CT) 296-TPS40090RHDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40090RHDT |
Description | IC REG CTRLR BUCK 28VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40090RHDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | PWM Signal | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 4 | |
Output Phases | 4 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 15V | |
Frequency - Switching | 100kHz ~ 1.2MHz | |
Duty Cycle (Max) | 87.5% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.09000 | ¥44.09 |
10 | ¥39.58800 | ¥395.88 |
25 | ¥37.42680 | ¥935.67 |
100 | ¥32.43530 | ¥3,243.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥21.63184 | ¥5,407.96 |
500 | ¥20.58608 | ¥10,293.04 |