ISL68220IRAZ-T7A | |
---|---|
DigiKey Part Number | 20-ISL68220IRAZ-T7ATR-ND - Tape & Reel (TR) 20-ISL68220IRAZ-T7ACT-ND - Cut Tape (CT) 20-ISL68220IRAZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL68220IRAZ-T7A |
Description | INFRA 2OUT/2PH DIGITAL CONTROLLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-TQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | PWM | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 3.135V ~ 3.465V | |
Frequency - Switching | 200kHz ~ 2MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Control Features | Current Limit, Enable, Frequency Control, Phase Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.84000 | ¥46.84 |
10 | ¥42.72500 | ¥427.25 |
25 | ¥41.90560 | ¥1,047.64 |
50 | ¥41.60300 | ¥2,080.15 |
100 | ¥37.33140 | ¥3,733.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥37.19116 | ¥9,297.79 |
500 | ¥34.85648 | ¥17,428.24 |
750 | ¥34.29621 | ¥25,722.16 |
1,250 | ¥33.38570 | ¥41,732.12 |
2,500 | ¥32.31174 | ¥80,779.35 |