DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23 In Stock | 1 : ¥138.91000 Cut Tape (CT) 23 : ¥137.26783 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 2 | 4.5V | 9V | 24V | 24V | - | - | 125mA, 125mA | 6 W | 5.7 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 105°C (With Derating) | 79.5% | Surface Mount | 7-SMD Module | 1.16" L x 0.89" W x 0.56" H (29.5mm x 22.6mm x 14.1mm) | - | |||
25 In Stock | 1 : ¥125.04000 Cut Tape (CT) 25 : ¥122.16200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 2 | 4.5V | 9V | 15V | -10V | - | - | 240mA, 240mA | 6 W | 10.2 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 105°C (With Derating) | 77.5% | Surface Mount | 7-SMD Module | 1.81" L x 1.09" W x 0.36" H (46.0mm x 27.8mm x 9.2mm) | - | |||
15 In Stock | 1 : ¥125.04000 Cut Tape (CT) 25 : ¥122.16200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Isolated Module | 2 | 4.5V | 9V | 20V | -5V | - | - | 240mA, 240mA | 6 W | 10.2 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 105°C (With Derating) | 77.5% | Surface Mount | 7-SMD Module | 1.81" L x 1.09" W x 0.36" H (46.0mm x 27.8mm x 9.2mm) | - | |||
21 In Stock | 1 : ¥138.91000 Tray | Tray | Active | Isolated Module | 2 | 4.5V | 9V | 15V | -5V | - | - | 300mA, 300mA | 6 W | 5.2 kV | ITE (Commercial), Medical | SCP, UVLO | -40°C ~ 105°C | 77.5% | Through Hole | 8-SIP Module | 1.54" L x 0.43" W x 1.11" H (39.0mm x 11.0mm x 28.1mm) | - | |||
20 In Stock | 1 : ¥138.91000 Tray | Tray | Active | Isolated Module | 2 | 4.5V | 9V | 20V | -5V | - | - | 240mA, 240mA | 6 W | 5.2 kV | ITE (Commercial), Medical | SCP, UVLO | -40°C ~ 105°C | 80% | Through Hole | 7-DIP Module | 1.79" L x 1.09" W x 0.39" H (45.5mm x 27.8mm x 9.8mm) | - | |||
0 In Stock Check Lead Time | 30 : ¥135.70800 Tray | Tray | Active | Isolated Module | 2 | 4.5V | 9V | 20V | -5V | - | - | 240mA, 240mA | 6 W | 5.2 kV | ITE (Commercial), Medical | SCP, UVLO | -40°C ~ 105°C | 77.5% | Through Hole | 8-SIP Module | 1.54" L x 0.43" W x 1.11" H (39.0mm x 11.0mm x 28.1mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥138.91000 Cut Tape (CT) 25 : ¥135.70800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 2 | 4.5V | 9V | 15V | -5V | - | - | 240mA, 240mA | 6 W | 5.2 kV | ITE (Commercial), Medical | SCP, UVLO | -40°C ~ 105°C | 79% | Surface Mount | 7-SMD Module | 1.57" L x 1.09" W x 0.37" H (40.0mm x 27.8mm x 9.4mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥138.91000 Cut Tape (CT) 25 : ¥135.70800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 2 | 4.5V | 9V | 20V | -5V | - | - | 240mA, 240mA | 6 W | 5.2 kV | ITE (Commercial), Medical | SCP, UVLO | -40°C ~ 105°C | 79% | Surface Mount | 7-SMD Module | 1.57" L x 1.09" W x 0.37" H (40.0mm x 27.8mm x 9.4mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥138.91000 Tray | Tray | Active | Isolated Module | 2 | 4.5V | 9V | 15V | -5V | - | - | 300mA, 300mA | 6 W | 5.2 kV | ITE (Commercial), Medical | SCP, UVLO | -40°C ~ 105°C | 80% | Through Hole | 7-DIP Module | 1.79" L x 1.09" W x 0.39" H (45.5mm x 27.8mm x 9.8mm) | - | |||
0 In Stock Check Lead Time | 140 : ¥113.13171 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 2 | 4.5V | 9V | 15V | -5V | - | - | 300mA, 300mA | 6 W | 10.2 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 105°C (With Derating) | 77.5% | Surface Mount | 7-SMD Module | 1.81" L x 1.09" W x 0.36" H (46.0mm x 27.8mm x 9.2mm) | - | |||
0 In Stock Check Lead Time | 140 : ¥113.13171 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 2 | 4.5V | 9V | 15V | -10V | - | - | 240mA, 240mA | 6 W | 10.2 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 105°C (With Derating) | 77.5% | Surface Mount | 7-SMD Module | 1.81" L x 1.09" W x 0.36" H (46.0mm x 27.8mm x 9.2mm) | - | |||
0 In Stock Check Lead Time | 140 : ¥113.13171 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 2 | 4.5V | 9V | 20V | -5V | - | - | 240mA, 240mA | 6 W | 10.2 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 105°C (With Derating) | 77.5% | Surface Mount | 7-SMD Module | 1.81" L x 1.09" W x 0.36" H (46.0mm x 27.8mm x 9.2mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥125.04000 Cut Tape (CT) 25 : ¥122.16200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 2 | 4.5V | 9V | 15V | -5V | - | - | 300mA, 300mA | 6 W | 10.2 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 105°C (With Derating) | 77.5% | Surface Mount | 7-SMD Module | 1.81" L x 1.09" W x 0.36" H (46.0mm x 27.8mm x 9.2mm) | - | |||
0 In Stock Check Lead Time | 140 : ¥125.69271 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 2 | 4.5V | 9V | 15V | -5V | - | - | 300mA, 300mA | 6 W | 5.2 kV | ITE (Commercial), Medical | SCP, UVLO | -40°C ~ 105°C | 79% | Surface Mount | 7-SMD Module | 1.57" L x 1.09" W x 0.37" H (40.0mm x 27.8mm x 9.4mm) | - | |||
0 In Stock Check Lead Time | 140 : ¥125.69271 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 2 | 4.5V | 9V | 15V | -5V | - | - | 240mA, 240mA | 6 W | 5.2 kV | ITE (Commercial), Medical | SCP, UVLO | -40°C ~ 105°C | 79% | Surface Mount | 7-SMD Module | 1.57" L x 1.09" W x 0.37" H (40.0mm x 27.8mm x 9.4mm) | - | |||
0 In Stock Check Lead Time | 140 : ¥125.69271 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 2 | 4.5V | 9V | 20V | -5V | - | - | 240mA, 240mA | 6 W | 5.2 kV | ITE (Commercial), Medical | SCP, UVLO | -40°C ~ 105°C | 79% | Surface Mount | 7-SMD Module | 1.57" L x 1.09" W x 0.37" H (40.0mm x 27.8mm x 9.4mm) | - | |||
0 In Stock Check Lead Time | 92 : ¥132.34293 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 2 | 4.5V | 9V | 24V | 24V | - | - | 125mA, 125mA | 6 W | 5.7 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 105°C (With Derating) | 79.5% | Surface Mount | 7-SMD Module | 1.16" L x 0.89" W x 0.56" H (29.5mm x 22.6mm x 14.1mm) | - | |||
0 In Stock Check Lead Time | 30 : ¥135.70800 Tray | Tray | Active | Isolated Module | 2 | 4.5V | 9V | 15V | -5V | - | - | 240mA, 240mA | 6 W | 5.2 kV | ITE (Commercial), Medical | SCP, UVLO | -40°C ~ 105°C | 80% | Through Hole | 7-DIP Module | 1.79" L x 1.09" W x 0.39" H (45.5mm x 27.8mm x 9.8mm) | - | |||
0 In Stock Check Lead Time | 30 : ¥135.70800 Tray | Tray | Active | Isolated Module | 2 | 4.5V | 9V | 15V | -5V | - | - | 240mA, 240mA | 6 W | 5.2 kV | ITE (Commercial), Medical | SCP, UVLO | -40°C ~ 105°C | 77.5% | Through Hole | 8-SIP Module | 1.54" L x 0.43" W x 1.11" H (39.0mm x 11.0mm x 28.1mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥138.91000 Cut Tape (CT) 25 : ¥135.70800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 2 | 4.5V | 9V | 15V | -5V | - | - | 300mA, 300mA | 6 W | 5.2 kV | ITE (Commercial), Medical | SCP, UVLO | -40°C ~ 105°C | 79% | Surface Mount | 7-SMD Module | 1.57" L x 1.09" W x 0.37" H (40.0mm x 27.8mm x 9.4mm) | - |