DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50 In Stock | 1 : ¥156.40000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 833mA | 9.9 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 24-DIP Module, 8 Leads | 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm) | - | - | - | - | |||
50 In Stock | 1 : ¥156.40000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 833mA | 9.9 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 24-DIP Module, 8 Leads | 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥156.40000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 667mA | 10 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 24-DIP Module, 8 Leads | 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥156.40000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 416mA | 9.9 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 24-DIP Module, 8 Leads | 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥156.40000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 1 | 18V | 75V | 15V | - | - | - | 667mA | 10 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 24-DIP Module, 8 Leads | 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥161.32000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 2 | 9V | 36V | 5V | -5V | - | - | 1A, 1A | 10 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 33% | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥161.32000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 416mA, 416mA | 9.9 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥161.32000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 2 | 18V | 75V | 15V | -15V | - | - | 333mA, 333mA | 9.9 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥161.32000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 2 | 18V | 75V | 5V | -5V | - | - | 1A, 1A | 10 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 83% | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 45 : ¥144.40311 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 416mA | 9.9 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 24-DIP Module, 8 Leads | 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 45 : ¥148.88022 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 333mA, 333mA | 9.9 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm) | - | - | - | - | |||
0 In Stock | 45 : ¥148.88022 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Isolated Module | 2 | 18V | 75V | 12V | -12V | - | - | 416mA, 416mA | 9.9 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm) | - | - | - | - |