DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
159 In Stock | 1 : ¥746.52000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 8A | 40 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 75°C | 91% | Through Hole | 9-DIP Module | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | Module | |||
74 In Stock | 1 : ¥746.52000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 3.35A | 40 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 75°C | 87% | Through Hole | 9-DIP Module | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | Module | |||
20 In Stock | 1 : ¥792.25000 Tube | Tube | Active | Isolated Module | 3 | 18V | 36V | 5V | 12V | - | -12V | 6A, 400mA, 400mA | 40 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 75°C | 87% | Through Hole | 9-DIP Module | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | Module | |||
23 In Stock | 1 : ¥797.42000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 1.33A, 1.33A | 40 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 75°C | 89% | Through Hole | 9-DIP Module, 8 Leads | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | Module | |||
6 In Stock | 1 : ¥797.42000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | - | 1.67A, 1.67A | 40 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 75°C | 87% | Through Hole | 9-DIP Module, 8 Leads | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | - | |||
20 In Stock | 1 : ¥746.52000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 3.3V | - | - | - | 8A | 26 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 75°C | 86% | Through Hole | 9-DIP Module | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | - | |||
10 In Stock | 1 : ¥746.52000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 5V | - | - | - | 8A | 40 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 75°C | 91% | Through Hole | 9-DIP Module | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | Module | |||
5 In Stock | 1 : ¥746.52000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | - | 3.3A | 40 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 75°C | 86% | Through Hole | 9-DIP Module | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | Module | |||
10 In Stock | 1 : ¥797.42000 Tube | Tube | Active | Isolated Module | 2 | 36V | 75V | 12V | -12V | - | - | 1.67A, 1.67A | 40 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 75°C | 87% | Through Hole | 9-DIP Module, 8 Leads | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | - | |||
15 In Stock | 1 : ¥746.52000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 8A | 40 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 75°C | 86% | Through Hole | 9-DIP Module | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | - | |||
5 In Stock | 1 : ¥746.52000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 3.3V | - | - | - | 8A | 26 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 75°C | 88% | Through Hole | 9-DIP Module | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | - | |||
19 In Stock | 1 : ¥792.25000 Tube | Tube | Active | Isolated Module | 3 | 18V | 36V | 5V | 15V | - | -15V | 6A, 300mA, 600mA | 39 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 75°C | 87% | Through Hole | 9-DIP Module | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | Module | |||
12 In Stock | 1 : ¥797.42000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 15V | -15V | - | - | 1.33A, 1.33A | 40 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 75°C | 85% | Through Hole | 9-DIP Module, 8 Leads | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 5 : ¥746.51800 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 8A | 26 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 75°C | 87% | Through Hole | 9-DIP Module | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 5 : ¥746.51800 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 3.35A | 40 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 75°C | 89% | Through Hole | 9-DIP Module | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 5 : ¥797.41800 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 12V | -12V | - | - | 1.67A, 1.67A | 40 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 75°C | 85% | Through Hole | 9-DIP Module, 8 Leads | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 5 : ¥797.41800 Tube | Tube | Active | Isolated Module | 2 | 36V | 75V | 15V | -15V | - | - | 1.33A, 1.33A | 40 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 75°C | 87% | Through Hole | 9-DIP Module, 8 Leads | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | - |