TEN 40-2412 | |
---|---|
DigiKey Part Number | 1951-2175-ND |
Manufacturer | |
Manufacturer Product Number | TEN 40-2412 |
Description | DC DC CONVERTER 12V 40W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 3.35A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 40-2412 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.35A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥746.49000 | ¥746.49 |
10 | ¥696.06000 | ¥6,960.60 |
25 | ¥651.15520 | ¥16,278.88 |
50 | ¥628.70240 | ¥31,435.12 |
100 | ¥597.26730 | ¥59,726.73 |
250 | ¥555.78384 | ¥138,945.96 |