TEN 40-1223 | |
---|---|
DigiKey Part Number | TEN40-1223-ND |
Manufacturer | |
Manufacturer Product Number | TEN 40-1223 |
Description | DC DC CONVERTER +/-15V 40W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 1.33A, 1.33A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 40-1223 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.33A, 1.33A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module, 8 Leads | |
Size / Dimension | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥797.42000 | ¥797.42 |
10 | ¥743.51300 | ¥7,435.13 |
25 | ¥695.54440 | ¥17,388.61 |
50 | ¥671.56200 | ¥33,578.10 |
100 | ¥637.98310 | ¥63,798.31 |
250 | ¥593.67132 | ¥148,417.83 |