TEN 40-4811 | |
---|---|
DigiKey Part Number | 1951-1568-ND |
Manufacturer | |
Manufacturer Product Number | TEN 40-4811 |
Description | DC DC CONVERTER 5V 40W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 8A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 40-4811 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥746.52000 | ¥746.52 |
10 | ¥696.08500 | ¥6,960.85 |
25 | ¥651.17880 | ¥16,279.47 |
50 | ¥628.72480 | ¥31,436.24 |
100 | ¥597.28870 | ¥59,728.87 |
250 | ¥555.80376 | ¥138,950.94 |