DC DC Converters

Results: 2
Series
TEN 40 (40W)TEN 40E (40W)
Number of Outputs
12
Voltage - Output 1
5V12V
Voltage - Output 2
-12V-
Current - Output (Max)
1.67A, 1.67A8A
Voltage - Isolation
1.5 kV1.6 kV
Features
Adjustable Output, Remote On/OffRemote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 75°C-40°C ~ 85°C
Efficiency
87%91%
Package / Case
6-DIP Module9-DIP Module, 8 Leads
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
TEN 40-1215E
TEN 40-4811E
DC DC CONVERTER 5V 40W
Traco Power
10
In Stock
1 : ¥512.46000
Tube
Tube
Active
Isolated Module
1
36V
75V
5V
-
-
-
8A
40 W
1.6 kV
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 85°C
91%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
-
CB, cURus
TEN 40-1210
TEN 40-4822
DC DC CONVERTER +/-12V 40W
Traco Power
10
In Stock
1 : ¥797.42000
Tube
Tube
Active
Isolated Module
2
36V
75V
12V
-12V
-
-
1.67A, 1.67A
40 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 75°C
87%
Through Hole
9-DIP Module, 8 Leads
2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm)
-
-
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.