DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54 In Stock | 1 : ¥823.41000 Tray | Tray | Last Time Buy | Isolated Module | 1 | 36V | 60V | 11.4V | - | - | - | 53A | 604 W | 2.25 kV | ITE (Commercial) | Baseplate, Remote On/Off | -40°C ~ 85°C (With Derating) | 95.5% | Through Hole | Eighth Brick | 2.30" L x 0.90" W x 0.57" H (58.4mm x 22.9mm x 14.5mm) | Eighth Brick | Enable, Active Low | cURus | |||
0 In Stock Check Lead Time | 42 : ¥600.26762 Tray | Tray | Active | Isolated Module | 1 | 36V | 60V | 11.4V | - | - | - | 53A | 604 W | 2.25 kV | ITE (Commercial) | Baseplate, Load Sharing, Remote On/Off | -40°C ~ 85°C (With Derating) | 95.5% | Through Hole | Eighth Brick | 2.30" L x 0.90" W x 0.57" H (58.4mm x 22.9mm x 14.5mm) | Eighth Brick | Enable, Active High | cURus | |||
0 In Stock | 42 : ¥750.21833 Tray | Tray | Last Time Buy | Isolated Module | 1 | 36V | 60V | 11.4V | - | - | - | 53A | 604 W | 2.25 kV | ITE (Commercial) | Baseplate, Load Sharing, Remote On/Off | -40°C ~ 85°C (With Derating) | 95.5% | Through Hole | Eighth Brick | 2.30" L x 0.90" W x 0.57" H (58.4mm x 22.9mm x 14.5mm) | Eighth Brick | Enable, Active Low | cURus | |||
0 In Stock | Obsolete | Tray | Obsolete | Isolated Module | 1 | 36V | 60V | 11.4V | - | - | - | 53A | 604 W | 2.25 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C (With Derating) | 95.5% | Through Hole | Eighth Brick | 2.30" L x 0.90" W x 0.57" H (58.4mm x 22.9mm x 14.5mm) | Eighth Brick | Enable, Active High | cURus |