DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
346 In Stock | 1 : ¥636.01000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 75V | 32V | - | - | - | 14A | 450 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 100°C | 94% | Through Hole | 9-DIP Module, 1/2 Brick | 2.39" L x 2.27" W x 0.50" H (60.7mm x 57.7mm x 12.7mm) | - | Enable, Active Low | - | |||
54 In Stock | 1 : ¥1,230.90000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | - | 12.5A | 350 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 100°C | 88% | Through Hole | 9-DIP Module, 1/2 Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | - | Enable, Active Low | - | |||
52 In Stock | 1 : ¥1,230.90000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 76V | 28V | - | - | - | 12.5A | 350 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 100°C | 92% | Through Hole | 9-DIP Module, 1/2 Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | - | Enable, Active Low | - | |||
77 In Stock | 1 : ¥1,554.44000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 76V | 28V | - | - | - | 16A | 450 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 100°C | 92% | Through Hole | 9-DIP Module, 1/2 Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | - | - | - | |||
33 In Stock | 1 : ¥1,048.06000 Tray | Tray | Obsolete | Isolated Module | 1 | 36V | 75V | 16.8 ~ 29.4V | - | - | - | 11A | 300 W | - | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 100°C | 91% | Through Hole | 9-DIP Module, 1/2 Brick | 2.39" L x 2.27" W x 0.50" H (60.7mm x 57.7mm x 12.7mm) | - | Enable, Active Low | - | |||
25 In Stock | 1 : ¥1,230.90000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 76V | 12V | - | - | - | 29.2A | 350 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 100°C | 89% | Through Hole | 9-DIP Module, 1/2 Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | - | Enable, Active Low | - | |||
24 In Stock | 1 : ¥909.32000 Tray | Tray | Active | Isolated Module | 1 | 38V | 60V | 53V | - | - | - | 7.55A | 400 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -5°C ~ 55°C | 94% | Through Hole | Half Brick | 2.40" L x 2.30" W x 0.50" H (61.0mm x 58.4mm x 12.7mm) | Half Brick | Enable, Active Low | cUL, TUV, UL | |||
4 In Stock | 1 : ¥887.23000 Bulk | Bulk | Obsolete | Isolated Module | 1 | 36V | 76V | 28V | - | - | - | 3.6A | 100 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 100°C | 88% | Through Hole | 9-DIP Module | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | - | Enable, Active Low | - | |||
0 In Stock Check Lead Time | 200 : ¥591.44415 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 75V | 28V | - | - | - | 16A | 450 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 93.5% | Through Hole | 9-DIP Module, 1/2 Brick | 2.39" L x 2.27" W x 0.50" H (60.7mm x 57.7mm x 12.8mm) | - | Enable, Active Low | - |