DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
346 In Stock | 1 : ¥636.01000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 75V | 32V | - | - | 14A | 450 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 100°C | 94% | Through Hole | 9-DIP Module, 1/2 Brick | 2.39" L x 2.27" W x 0.50" H (60.7mm x 57.7mm x 12.7mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 400 : ¥501.12278 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 32V | - | - | 14A | 450 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 94.4% | Through Hole | 9-DIP Module | 2.39" L x 2.27" W x 0.50" H (60.7mm x 57.7mm x 12.7mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 400 : ¥501.12278 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 32V | - | - | 14A | 450 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 94.4% | Through Hole | 9-DIP Module | 2.39" L x 2.27" W x 0.50" H (60.7mm x 57.7mm x 12.7mm) | Enable, Active High | |||
0 In Stock Check Lead Time | 400 : ¥509.83503 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 32V | - | - | 14A | 450 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 94.4% | Through Hole | 9-DIP Module | 2.39" L x 2.27" W x 0.50" H (60.7mm x 57.7mm x 12.7mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 400 : ¥534.53833 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 32V | - | - | 14A | 450 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 94.4% | Through Hole | 9-DIP Module | 2.39" L x 2.27" W x 0.50" H (60.7mm x 57.7mm x 12.7mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 400 : ¥555.27138 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 75V | 32V | - | - | 14A | 450 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 100°C | 94% | Through Hole | 9-DIP Module, 1/2 Brick | 2.39" L x 2.27" W x 0.50" H (60.7mm x 57.7mm x 12.7mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 400 : ¥585.92985 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 32V | - | - | 14A | 450 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 94.4% | Through Hole | 9-DIP Module | 2.39" L x 2.27" W x 0.50" H (60.7mm x 57.7mm x 12.7mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 400 : ¥594.20103 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 32V | - | - | 14A | 450 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 94.4% | Through Hole | 9-DIP Module | 2.39" L x 2.27" W x 0.50" H (60.7mm x 57.7mm x 12.7mm) | Enable, Active Low |