DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
300 In Stock | 1 : ¥25.53000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 1 | 2.97V | 3.63V | 18V | - | - | - | 111.1mA | 1.999 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 77% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE | 60950-1 | |||
15 In Stock 160 Factory | 1 : ¥105.74000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 50mA | 250 mW | 3 kV | ITE (Commercial), Medical | SCP | -40°C ~ 100°C | 60 ~ 70% | Surface Mount | 8-SMD Module, 5 Leads | 0.49" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥69.45000 Tube | Tube | Active | Isolated Module | 2 | 13.5V | 16.5V | 18V | -2.5V | - | - | 80mA, 80mA | 1.6 W | 5.2 kV | ITE (Commercial), Medical | - | -40°C ~ 100°C | 79% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | cURus | - | |||
0 In Stock | 1 : ¥36.29000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 18V | -3.5V | - | - | 80mA, 40mA | - | 5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 82% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | - | - | |||
1 In Stock | 1 : ¥69.95000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 18V | - | - | - | 111mA | 2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 7-SIP Module | 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE | - | |||
0 In Stock | 1 : ¥168.79000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 18V | - | - | - | 1.111A | 20 W | 3 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 6-DIP Module, 5 Leads | 2.03" L x 1.04" W x 0.47" H (51.5mm x 26.5mm x 12.0mm) | - | - | CE, cURus, EN, IEC, UKCA, UL | 60950-1; 62368-1 |