DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : ¥25.61000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 10.8V | 13.2V | 20V | -5V | - | - | 90mA, 90mA | 5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 87% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | - | - | |||
0 In Stock | 1 : ¥36.29000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 4.5V | 5.5V | 20V | -4V | - | - | 80mA, 40mA | 5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 82% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | - | - | |||
0 In Stock | 1 : ¥36.29000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 4.5V | 5.5V | 18V | -3.5V | - | - | 80mA, 40mA | 5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 82% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | - | - | |||
0 In Stock | 1 : ¥36.29000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 21.6V | 26.4V | 20V | -5V | - | - | 90mA, 90mA | 5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 81% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | - | - | |||
0 In Stock | 1 : ¥36.29000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 13.5V | 16.5V | 15V | -4V | - | - | 120mA, 120mA | 5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 87% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | - | - | |||
0 In Stock | 1 : ¥36.29000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 21.6V | 26.4V | 15V | -4V | - | - | 120mA, 120mA | 5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 82% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | - | - | |||
0 In Stock | 1 : ¥36.29000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 4.5V | 5.5V | 15V | -5V | - | - | 80mA, 40mA | 5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 82% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | - | - | |||
0 In Stock | 1 : ¥36.29000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 10.8V | 13.2V | 15V | -4V | - | - | 120mA, 120mA | 5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 87% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | - | - | |||
0 In Stock | 1 : ¥36.29000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 10.8V | 13.2V | 18V | -3V | - | - | 100mA, 100mA | 5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 87% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | - | - | |||
0 In Stock | 1 : ¥36.29000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 10.8V | 13.2V | 15V | -2.5V | - | - | 100mA, 100mA | 5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 87% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | - | - | |||
0 In Stock | 1 : ¥37.93000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 13.5V | 16.5V | 20V | -5V | - | - | 90mA, 90mA | 5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 87% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | - | - |