QA153C-2005R3 | |
---|---|
DigiKey Part Number | 2725-QA153C-2005R3-ND |
Manufacturer | |
Manufacturer Product Number | QA153C-2005R3 |
Description | DC DC CONVERTER 15V 20V/-5.0V 2. |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 20V -5V 90mA, 90mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | QA153C-2005R3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 90mA, 90mA | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number | - |