UCC12050DVER

DigiKey Part Number
296-UCC12050DVERTR-ND - Tape & Reel (TR)
296-UCC12050DVERCT-ND - Cut Tape (CT)
296-UCC12050DVERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC12050DVER
Description
DC DC CONVERTER 3.3V 5V 500MW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V, 5V 140mA, 100mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
UCC12050DVER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
140mA, 100mA
Power (Watts)
500 mW
Voltage - Isolation
5 kV
Applications
ITE (Commercial), Laboratory, Medical
Features
Remote On/Off
Operating Temperature
-40°C ~ 125°C (With Derating)
Efficiency
60%
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Size / Dimension
0.41" L x 0.30" W x 0.10" H (10.3mm x 7.5mm x 2.7mm)
Supplier Device Package
16-SOIC
Control Features
Enable, Active High
Approval Agency
CQC, TUV, UL, VDE
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥30.13767¥60,275.34
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.28000¥53.28
10¥48.13400¥481.34
25¥45.89600¥1,147.40
100¥39.85120¥3,985.12
250¥38.06000¥9,515.00
500¥34.70154¥17,350.77
1,000¥30.22399¥30,223.99
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.17000¥55.17
10¥49.84300¥498.43
25¥47.52520¥1,188.13
100¥41.26580¥4,126.58
250¥39.41096¥9,852.74
500¥35.93328¥17,966.64
1,000¥31.29680¥31,296.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.