R-78E5.0-1.0

DigiKey Part Number
945-2201-ND
Manufacturer
Manufacturer Product Number
R-78E5.0-1.0
Description
DC DC CONVERTER 5V 5W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 5V 1A 8V - 28V Input
Datasheet
 Datasheet
EDA/CAD Models
R-78E5.0-1.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
28V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1A
Power (Watts)
5 W
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
91%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)
Control Features
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.32000¥33.32
5¥32.88200¥164.41
10¥32.40500¥324.05
25¥31.44960¥786.24
50¥30.49760¥1,524.88
100¥29.54380¥2,954.38
250¥28.59068¥7,147.67
500¥26.68480¥13,342.40
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.