SN74HC166N | |
---|---|
DigiKey Part Number | 296-8255-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC166N |
Description | IC 8-BIT SHIFT REGISTER 16-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC166N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.11000 | ¥14.11 |
10 | ¥12.69200 | ¥126.92 |
25 | ¥11.97640 | ¥299.41 |
100 | ¥10.20490 | ¥1,020.49 |
250 | ¥9.58224 | ¥2,395.56 |
500 | ¥8.38440 | ¥4,192.20 |
1,000 | ¥6.94711 | ¥6,947.11 |
2,500 | ¥6.46800 | ¥16,170.00 |
5,000 | ¥6.22845 | ¥31,142.25 |