R15-100B | |
---|---|
DigiKey Part Number | 945-2321-5-ND |
Manufacturer | |
Manufacturer Product Number | R15-100B |
Description | DC DC CONVERTER 59-130V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 59 ~ 130V 50mA 14V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | R15-100B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 14V | |
Voltage - Input (Max) | 17V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 50mA | |
Power (Watts) | 5 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module | |
Size / Dimension | 1.25" L x 0.80" W x 0.37" H (31.8mm x 20.3mm x 9.4mm) | |
Approval Agency | CE, EAC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥395.06000 | ¥395.06 |
5 | ¥382.24800 | ¥1,911.24 |
10 | ¥364.59700 | ¥3,645.97 |
25 | ¥353.76040 | ¥8,844.01 |
50 | ¥348.67040 | ¥17,433.52 |
100 | ¥338.65610 | ¥33,865.61 |
250 | ¥315.99636 | ¥78,999.09 |