DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
246 In Stock | 1 : ¥287.18000 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 15A | 75 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 90.5% | Through Hole | 8-DIP Module, 1/8 Brick | 2.28" L x 0.90" W x 0.31" H (57.9mm x 22.9mm x 7.8mm) | - | Enable, Active Low | - | - | |||
1,000 In Stock | 1 : ¥292.93000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 10A | 50 W | 2.25 kV | ITE (Commercial) | - | -40°C ~ 54°C | 91% | Through Hole | Sixteenth Brick | 1.30" L x 0.90" W x 0.37" H (33.0mm x 22.8mm x 9.3mm) | - | - | - | - | |||
1,491 In Stock | 1 : ¥306.31000 Cut Tape (CT) 200 : ¥269.23685 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 10A | 50 W | 2.25 kV | ITE (Commercial) | Remote On/Off, UVLO | -40°C ~ 85°C | 91% | Surface Mount | 8-SMD Module, 1/16 Brick | 1.31" L x 0.91" W x 0.36" H (33.3mm x 23.1mm x 9.1mm) | - | Enable, Active Low | - | - | |||
1,434 In Stock | 1 : ¥348.51000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 5V | - | - | - | 20A | 100 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 91% | Through Hole | 8-DIP Module, 1/16 Brick | 1.30" L x 0.90" W x 0.40" H (33.0mm x 22.9mm x 10.2mm) | - | Enable, Active Low | - | - | |||
234 In Stock | 1 : ¥121.92000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 13.8V | 0.6 ~ 5.1V | - | - | - | 20A | 100 W | - | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | 0°C ~ 70°C | 93% | Through Hole | 8-SIP Module | 1.20" L x 0.46" W x 0.61" H (30.5mm x 11.7mm x 15.5mm) | - | - | - | - | |||
2 In Stock | 1 : ¥1,319.53000 Box | Box | Active | Isolated Module | 1 | 10V | 40V | 15V | - | - | - | 2.3A | 35 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 100°C | 88% | Through Hole | 11-DIP Module | 2.00" L x 1.10" W x 0.50" H (50.8mm x 27.9mm x 12.7mm) | - | Enable, Active High | - | - | |||
0 In Stock Check Lead Time | 1 : ¥285.37000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 13.8V | 0.6 ~ 5V | - | - | - | 40A | 200 W | - | ITE (Commercial) | Remote On/Off, OVP, SCP | 0°C ~ 70°C | 94% | Through Hole | 11-SIP Module | 1.20" L x 0.43" W x 1.10" H (30.5mm x 10.9mm x 27.9mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 150 : ¥213.09147 Tray | Tray | Active | Isolated Module | 1 | 18V | 72V | 3.3V | - | - | - | 10A | 33 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 89.4% | Through Hole | Sixteenth Brick | 1.30" L x 0.90" W x 0.30" H (33.0mm x 22.9mm x 7.5mm) | Sixteenth Brick | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
0 In Stock | 128 : ¥271.09992 Tray | Tray | Obsolete | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 10A | 50 W | 2.25 kV | ITE (Commercial) | Remote On/Off, UVLO | -40°C ~ 85°C | 91% | Through Hole | 8-DIP Module, 1/16 Brick | 1.31" L x 0.91" W x 0.36" H (33.3mm x 23.1mm x 9.1mm) | - | Enable, Active Low | - | - |