RPA50S-4805SW/P | |
---|---|
DigiKey Part Number | 945-3066-ND |
Manufacturer | |
Manufacturer Product Number | RPA50S-4805SW/P |
Description | DC DC CONVERTER 5V 50W |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 10A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPA50S-4805SW/P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 54°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | Sixteenth Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.37" H (33.0mm x 22.8mm x 9.3mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥292.93000 | ¥292.93 |
5 | ¥286.26000 | ¥1,431.30 |
10 | ¥284.05100 | ¥2,840.51 |
25 | ¥279.60960 | ¥6,990.24 |
50 | ¥266.29480 | ¥13,314.74 |
100 | ¥244.10290 | ¥24,410.29 |
250 | ¥239.66488 | ¥59,916.22 |