LTM8033EV#PBF | |
---|---|
DigiKey Part Number | 505-LTM8033EV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8033EV#PBF |
Description | DC DC CONVERTER 0.8-24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 24V 3A 3.6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8033EV#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 76-BLGA Module | |
Size / Dimension | 0.59" L x 0.44" W x 0.17" H (15.0mm x 11.3mm x 4.3mm) | |
Supplier Device Package | 76-LGA (15x11.25) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥196.29000 | ¥196.29 |
5 | ¥194.79600 | ¥973.98 |
10 | ¥193.29200 | ¥1,932.92 |
25 | ¥190.27440 | ¥4,756.86 |
40 | ¥181.21200 | ¥7,248.48 |
119 | ¥166.11160 | ¥19,767.28 |
238 | ¥163.09118 | ¥38,815.70 |
476 | ¥160.67496 | ¥76,481.28 |