ECS-5032MV-160-CN-TR

DigiKey Part Number
XC3103TR-ND - Tape & Reel (TR)
XC3103CT-ND - Cut Tape (CT)
XC3103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-5032MV-160-CN-TR
Description
XTAL OSC XO 16MHZ HCMOS SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-5032MV-160-CN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
16 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
1.6V ~ 3.6V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
10µA
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.93000¥9.93
10¥9.52300¥95.23
50¥9.29840¥464.92
100¥7.97010¥797.01
500¥7.74874¥3,874.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.96201¥4,962.01
Manufacturers Standard Package