LTM4651IY#PBF | |
---|---|
DigiKey Part Number | 505-LTM4651IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4651IY#PBF |
Description | DC DC CNVRTR -0.5 TO -26.5V 24W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output -0.5 ~ -26.5V 3.6V - 58V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4651IY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 58V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | - | |
Power (Watts) | 24 W | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 77-BBGA | |
Size / Dimension | 0.59" L x 0.35" W x 0.21" H (15.0mm x 9.0mm x 5.2mm) | |
Supplier Device Package | 77-BGA (15x9) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥257.38000 | ¥257.38 |
5 | ¥255.37400 | ¥1,276.87 |
10 | ¥253.40400 | ¥2,534.04 |
25 | ¥249.44000 | ¥6,236.00 |
40 | ¥237.56300 | ¥9,502.52 |
170 | ¥217.76606 | ¥37,020.23 |
340 | ¥213.80674 | ¥72,694.29 |