QA153C-1504R3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Murata Power Solutions Inc.
In Stock: 0
Unit Price: ¥137.26304
Datasheet

QA153C-1504R3

DigiKey Part Number
2725-QA153C-1504R3-ND
Manufacturer
Manufacturer Product Number
QA153C-1504R3
Description
DC DC CONVERTER 15V 15/-4.0V 2.4
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -4V 120mA, 120mA 13.5V - 16.5V Input
Datasheet
 Datasheet
EDA/CAD Models
QA153C-1504R3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
13.5V
Voltage - Input (Max)
16.5V
Voltage - Output 1
Voltage - Output 2
-4V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
120mA, 120mA
Voltage - Isolation
5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Base Product Number
-