NCD57530DWKR2G | |
---|---|
DigiKey Part Number | 488-NCD57530DWKR2GTR-ND - Tape & Reel (TR) 488-NCD57530DWKR2GCT-ND - Cut Tape (CT) 488-NCD57530DWKR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCD57530DWKR2G |
Description | DGTL ISO 5KV 2CH GATE DVR 16SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.5A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCD57530DWKR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 90ns, 90ns | |
Pulse Width Distortion (Max) | 20ns | |
Rise / Fall Time (Typ) | 12ns, 10ns | |
Current - Output High, Low | 6.5A, 6.5A | |
Current - Peak Output | 6.5A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 32V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width), 14 Leads | |
Supplier Device Package | 16-SOIC | |
Approval Agency | VDE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.76000 | ¥42.76 |
10 | ¥38.37400 | ¥383.74 |
25 | ¥36.27640 | ¥906.91 |
100 | ¥29.82650 | ¥2,982.65 |
250 | ¥26.76320 | ¥6,690.80 |
500 | ¥25.79576 | ¥12,897.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥19.95338 | ¥19,953.38 |