DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,562 In Stock | 1 : ¥57.79000 Tray | Tray | Active | Linear Regulator Replacement | 1 | 7V | 28V | 5V | - | - | - | 1.5A | - | - | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 85°C (With Derating) | 94% | Through Hole | 3-SIP Module | 0.40" L x 0.31" W x 0.44" H (10.1mm x 7.8mm x 11.1mm) | 3-SIP Module | - | - | - | |||
1,233 In Stock | 1 : ¥242.59000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 1A | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | Enable, Active High | - | - | |||
195 In Stock | 1 : ¥276.66000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 2A | 10 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 84% | Through Hole | 6-DIP Module | - | - | Enable, Active High | EN | 55032 Class A | |||
1,933 In Stock | 1 : ¥335.60000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 6A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | Enable, Active High | - | - | |||
765 In Stock | 1 : ¥564.40000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 5A | 60 W | 1.5 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 92.8% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active Low | - | - | |||
63 In Stock | 1 : ¥670.59000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 2.08A | 50 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 105°C | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | - | Enable, Active High | - | 62368-1 | |||
374 In Stock | 1 : ¥675.48000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 5A | 60 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 85°C | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.45" H (50.8mm x 25.4mm x 11.4mm) | - | Enable, Active High | - | 62368-1 | |||
77 In Stock | 1 : ¥5,287.58000 Tray | Tray | Active | Isolated Module | 1 | 16V | 50V | 24V | - | - | - | 13.4A | 320 W | 2.25 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -55°C ~ 125°C | 91.7% | Through Hole | 9-DIP Module | 1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm) | - | - | - | - | |||
35 In Stock | 1 : ¥713.16000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 5A | 60 W | 1.6 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | - | - | CE, UKCA | 62368-1 | |||
31 In Stock | 1 : ¥745.67000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 4.17A | 50 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | Module | - | - | - | |||
44 In Stock | 1 : ¥670.59000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 4.17A | 50 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 105°C | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | - | Enable, Active High | - | 62368-1 | |||
2,379 In Stock | 1 : ¥33.49000 Tube | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 167mA | 2 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 84% | Through Hole | 6-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
10 In Stock | 1 : ¥231.51000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 333mA, 333mA | 10 W | 3 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 105°C (With Derating) | 89% | Through Hole | 8-SIP Module, 6 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | Enable, Active Low | CE | - | |||
7 In Stock | 1 : ¥675.48000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 15V | - | - | - | 4A | 60 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 85°C | 93% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.45" H (50.8mm x 25.4mm x 11.4mm) | - | Enable, Active High | - | 62368-1 | |||
8 In Stock | 1 : ¥798.29000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 4.17A | 50 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 85°C | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥662.57000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 4.17A | 50 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 105°C | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | - | Enable, Active High | - | 62368-1 |