EC5SAW-24D15N | |
---|---|
DigiKey Part Number | 2034-EC5SAW-24D15N-ND |
Manufacturer | |
Manufacturer Product Number | EC5SAW-24D15N |
Description | DC DC CONVERTER +/-15V 10W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 333mA, 333mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 6 Leads | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | CE | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥231.51000 | ¥231.51 |
5 | ¥229.71800 | ¥1,148.59 |
10 | ¥227.94500 | ¥2,279.45 |
25 | ¥224.38240 | ¥5,609.56 |
50 | ¥213.69680 | ¥10,684.84 |
100 | ¥195.88880 | ¥19,588.88 |
250 | ¥192.32716 | ¥48,081.79 |
500 | ¥153.51784 | ¥76,758.92 |