![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
EC5SAW
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
EC5SAW-24S05N DC DC CONVERTER 5V 10W | DC DC CONVERTER 5V 10W | 609 | Tube | - | |
EC5SAW-24S15N DC DC CONVERTER 15V 10W | DC DC CONVERTER 15V 10W | 100 | Tube | - | |
EC5SAW-48S12N DC DC CONVERTER 12V 10W | DC DC CONVERTER 12V 10W | 35 | Tube | - | |
EC5SAW-24D12N DC DC CONVERTER +/-12V 10W | DC DC CONVERTER +/-12V 10W | 20 | Tube | - | |
EC5SAW-24D05N DC DC CONVERTER +/-5V 10W | DC DC CONVERTER +/-5V 10W | 20 | Tube | - | |
EC5SAW-24D15N DC DC CONVERTER +/-15V 10W | DC DC CONVERTER +/-15V 10W | 10 | Tube | - | |
EC5SAW-48D05N DC DC CONVERTER +/-5V 10W | DC DC CONVERTER +/-5V 10W | 14 | Tube | - | |
EC5SAW-48D15N DC DC CONVERTER +/-15V 10W | DC DC CONVERTER +/-15V 10W | 10 | Tube | - | |
EC5SAW-48S15N DC DC CONVERTER 15V 10W | DC DC CONVERTER 15V 10W | 20 | Tube | - | |
EC5SAW-48S33N DC DC CONVERTER 3.3V 6.6W | DC DC CONVERTER 3.3V 6.6W | 10 | Tube | - | |
EC5SAW-48D12N DC DC CONVERTER +/-12V 10W | DC DC CONVERTER +/-12V 10W | 5 | Tube | - | |
EC5SAW-24S12N DC DC CONVERTER 12V 10W | DC DC CONVERTER 12V 10W | 3 | Tube | - | |
EC5SAW-48S05N DC DC CONVERTER 5V 10W | DC DC CONVERTER 5V 10W | 0 | Tube | - | |
EC5SAW-24S33N DC DC CONVERTER 3.3V 6.6W | DC DC CONVERTER 3.3V 6.6W | 0 | Tube | - |