DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
75 In Stock | 1 : ¥745.70000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | - | 2.08A | 50 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | Module | |||
32 In Stock | 1 : ¥745.70000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 4.17A | 50 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | Module | |||
19 In Stock | 1 : ¥745.70000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 10A | 50 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | Module | |||
11 In Stock | 1 : ¥759.49000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 24V | - | - | - | 2.08A | 50 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | Module | |||
10 In Stock | 1 : ¥745.70000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 3.33A | 50 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | Module | |||
20 In Stock | 1 : ¥759.49000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | - | 4.17A | 50 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | Module | |||
17 In Stock | 1 : ¥745.70000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 24V | - | - | - | 2.08A | 50 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | Module | |||
9 In Stock | 1 : ¥745.70000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 10A | 33 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | Module | |||
6 In Stock | 1 : ¥745.70000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 3.3V | - | - | - | 10A | 33 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | Module | |||
5 In Stock | 1 : ¥745.70000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 4.17A | 50 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | Module | |||
20 In Stock | 1 : ¥759.49000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 15V | - | - | - | 3.33A | 50 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | Module | |||
15 In Stock | 1 : ¥759.49000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 10A | 50 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | Module | |||
5 In Stock | 1 : ¥759.49000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 3.3V | - | - | - | 10A | 33 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | Module | |||
0 In Stock Check Lead Time | 10 : ¥695.32100 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 5V | - | - | - | 10A | 50 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | Module | |||
0 In Stock Check Lead Time | 10 : ¥695.32100 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 15V | - | - | - | 3.33A | 50 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | Module |