TEN 50-1213 | |
---|---|
DigiKey Part Number | TEN50-1213-ND |
Manufacturer | |
Manufacturer Product Number | TEN 50-1213 |
Description | DC DC CONVERTER 15V 50W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 3.33A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 50-1213 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.33A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥759.49000 | ¥759.49 |
10 | ¥708.17000 | ¥7,081.70 |
25 | ¥662.48200 | ¥16,562.05 |
50 | ¥639.63740 | ¥31,981.87 |
100 | ¥607.65530 | ¥60,765.53 |
250 | ¥565.45028 | ¥141,362.57 |