DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
84 In Stock | 1 : ¥722.38000 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 15V | -15V | - | - | 1A, 1A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OTP, OVP, SCP, UVLO | -40°C ~ 80°C (With Derating) | 92% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | CB, cURus | |||
255 In Stock | 1 : ¥656.87000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 1.25A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OTP, OVP, SCP, UVLO | -40°C ~ 80°C (With Derating) | 91% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | CB, cURus | |||
45 In Stock | 1 : ¥809.57000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 1.666A | 40 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Module | - | |||
20 In Stock | 1 : ¥159.93000 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 15V | -15V | - | - | 65mA, 65mA | 2 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 76% | Through Hole | 9-SIP Module, 7 Leads | 1.02" L x 0.37" W x 0.49" H (26.0mm x 9.3mm x 12.5mm) | - | - | |||
80 In Stock | 1 : ¥356.88000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 1A | 12 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | |||
20 In Stock | 1 : ¥375.84000 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 15V | -15V | - | - | 400mA, 400mA | 12 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - |