DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,414 In Stock | 1 : ¥19.46000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 70% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.1mm x 10.0mm) | - | - | - | 60950-1 | |||
1,211 In Stock | 1 : ¥34.73000 Cut Tape (CT) 180 : ¥31.44356 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 400mA | 2 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 72% | Surface Mount | 14-SMD Module, 5 Leads | 0.50" L x 0.40" W x 0.17" H (12.7mm x 10.4mm x 4.4mm) | - | - | - | - | |||
881 In Stock | 1 : ¥69.45000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 15V | -5V | - | - | 80mA, 40mA | 2 W | 5.2 kV | ITE (Commercial), Medical | SCP | -40°C ~ 95°C | 76% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm) | - | - | - | - | |||
448 In Stock | 1 : ¥46.55000 Cut Tape (CT) 600 : ¥36.78007 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 400mA | 2 W | 5.2 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 72.50% | Surface Mount | 12-SMD Module, 8 Leads | 0.63" L x 0.57" W x 0.17" H (16.0mm x 14.5mm x 4.4mm) | - | - | - | - | |||
103 In Stock | 1 : ¥50.00000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 400mA | 2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Through Hole | 4-SIP Module | 0.55" L x 0.30" W x 0.39" H (14.0mm x 7.5mm x 10.0mm) | - | - | - | - | |||
599 In Stock | 1 : ¥48.60000 Cut Tape (CT) 135 : ¥44.00452 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | - | 400mA | 2 W | 5.2 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 76.5% | Surface Mount | 12-SMD Module, 8 Leads | 0.63" L x 0.57" W x 0.17" H (16.0mm x 14.5mm x 4.4mm) | - | - | - | - | |||
135 In Stock | 1 : ¥48.60000 Cut Tape (CT) 135 : ¥44.00452 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 21.6V | 26.4V | 15V | - | - | - | 133mA | 2 W | 5.2 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 78.5% | Surface Mount | 12-SMD Module, 8 Leads | 0.63" L x 0.57" W x 0.17" H (16.0mm x 14.5mm x 4.4mm) | - | - | - | - | |||
87 In Stock | 1 : ¥76.43000 Tube | Tube | Active | Isolated Module | 1 | 2.97V | 3.63V | 3.3V | - | - | - | 606mA | 2 W | 5.2 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 70% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm) | - | - | - | - | |||
48 In Stock | 1 : ¥83.33000 Cut Tape (CT) 30 : ¥81.44133 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 9V | 18V | 3.3V | - | - | - | 606mA | 2 W | 3 kV | ITE (Commercial), Medical | Remote On/Off, SCP | -40°C ~ 105°C | 78.5% | Surface Mount | 6-SMD Module | 0.59" L x 0.56" W x 0.44" H (15.0mm x 14.2mm x 11.2mm) | - | - | - | - | |||
21 In Stock | 1 : ¥48.60000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 400mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 83% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.30" W x 0.39" H (19.6mm x 7.6mm x 10.0mm) | - | - | - | - | |||
11 In Stock | 1 : ¥69.45000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 15V | -3V | - | - | 95mA, 95mA | 1.7 W | 5.2 kV | ITE (Commercial), Medical | - | -40°C ~ 100°C | 80% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | cURus | - | |||
0 In Stock Check Lead Time | 1 : ¥76.43000 Tube | Tube | Active | Isolated Module | 1 | 2.97V | 3.63V | 5V | - | - | - | 400mA | 2 W | 5.2 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 74% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm) | - | - | - | - | |||
9 In Stock | 1 : ¥44.99000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 15V | -5V | - | - | 80mA, 40mA | 1.4 W | 5.4 kV | ITE (Commercial), Medical | - | -40°C ~ 105°C | 76% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | cURus | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 400 : ¥45.89303 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 2 | 4.5V | 5.5V | 15V | -5V | - | - | 100mA, 100mA | 2 W | 5.7 kV | ITE (Commercial), Medical | - | -40°C ~ 95°C (With Derating) | 72.50% | Surface Mount | 8-SMD Module | 0.79" L x 0.59" W x 0.17" H (19.9mm x 15.0mm x 4.4mm) | - | - | - | 60601-1; 62368-1 |