DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,506 In Stock | 1 : ¥50.08000 Cut Tape (CT) 2,500 : ¥25.14436 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.75V | 17V | 0.6 ~ 12V | - | - | - | 6A | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C (With Derating) | - | Surface Mount | 24-PowerLFQFN Module | 0.24" L x 0.16" W x 0.06" H (6.0mm x 4.0mm x 1.7mm) | 24-QFN (4x6) | Enable, Active High | - | - | |||
4,091 In Stock 20,000 Factory | 1 : ¥57.47000 Cut Tape (CT) 2,500 : ¥31.36828 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 36V | 0.9 ~ 12V | - | - | - | 1A | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 16-SMD Module | 0.12" L x 0.12" W x 0.06" H (3.0mm x 3.0mm x 1.7mm) | 16-eMGA (3x3) | - | - | - | |||
3,891 In Stock | 1 : ¥109.24000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 2.375V | 14V | 0.6 ~ 5.5V | - | - | - | 4A | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 25-PowerBBGA Module | 0.25" L x 0.25" W x 0.20" H (6.3mm x 6.3mm x 5.0mm) | 25-BGA (6.25x6.25) | - | - | - | |||
2,583 In Stock | 1 : ¥134.23000 Tray | Tray | Active | Non-Isolated PoL Module | 4 | 2.7V | 17V | 0.6 ~ 1.8V | 0.6 ~ 1.8V | 0.6 ~ 1.8V | 0.6 ~ 1.8V | 1.2A, 1.2A, 1.2A, 1.2A | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 49-FBGA Module | 0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.3mm) | 49-BGA (6.25x6.25) | - | - | - | |||
629 In Stock | 1 : ¥136.12000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 3.6V | 15V | 0.6 ~ 2.5V | 0.6 ~ 2.5V | - | - | 3A, 3A | ITE (Commercial) | OTP, OVP | -40°C ~ 125°C | - | Surface Mount | 25-PowerBBGA Module | 0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.3mm) | 25-BGA (6.25x6.25) | - | - | - | |||
1,454 In Stock | 1 : ¥145.56000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4V | 20V | 0.6 ~ 5.5V | - | - | - | 5A | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | 91% | Surface Mount | 25-PowerBBGA Module | 0.25" L x 0.25" W x 0.20" H (6.3mm x 6.3mm x 5.0mm) | 25-BGA (6.25x6.25) | - | - | - | |||
356 In Stock | 1 : ¥412.21000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 17V | 0.5 ~ 5.5V | 0.5 ~ 5.5V | - | - | 9A, 9A | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | - | Surface Mount | 108-BBGA Module | 0.63" L x 0.47" W x 0.14" H (16.0mm x 12.0mm x 3.5mm) | 108-BGA (16x11.9) | - | - | - | |||
221 In Stock | 1 : ¥454.82000 Tray | Tray | Active | Non-Isolated PoL Module | 4 | 4V | 14V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 4A, 4A, 4A, 4A | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 125°C | - | Surface Mount | 77-BBGA Module | 0.59" L x 0.35" W x 0.20" H (15.0mm x 9.0mm x 5.0mm) | 77-BGA (15x9) | - | - | - | |||
398 In Stock | 1 : ¥1,471.36000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 16V | 0.5 ~ 1.8V | 0.5 ~ 1.8V | - | - | 50A, 50A | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | 90% | Surface Mount | 330-BBGA Module | 0.87" L x 0.59" W x 0.31" H (22.0mm x 15.0mm x 7.9mm) | 330-BGA (22x15) | - | - | - | |||
198 In Stock | 1 : ¥348.63000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 17V | 0.5 ~ 3.6V | 0.5 ~ 3.6V | - | - | 10A, 10A | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 108-LGA Module | 0.63" L x 0.47" W x 0.07" H (16.0mm x 11.9mm x 1.82mm) | 108-LGA (16x11.9) | - | - | - | |||
75 In Stock | 1 : ¥173.97000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3V | 16V | 0.3 ~ 5.7V | - | - | - | 8A | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 49-BFBGA Module | 0.25" L x 0.25" W x 0.20" H (6.3mm x 6.3mm x 5.0mm) | 49-BGA (6.25x6.25) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,605.96000 Tray | - | Tray | Active | - | - | - | - | - | - | - | - | - | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 330-BBGA Module | - | 330-BGA (22x15) | - | - | - |